Fan Tubeaxial 48VDC Square - 280mm L x 280mm H Ball 1179.6 CFM (33.40m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17002086A

DigiKey Part Number
25-17002086A-ND
Manufacturer
Manufacturer Product Number
17002086A
Description
CR2880DC48V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 280mm L x 280mm H Ball 1179.6 CFM (33.40m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
17002086A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 280mm L x 280mm H
Width
80.00mm
Air Flow
1179.6 CFM (33.40m³/min)
Static Pressure
1.070 in H2O (266.5 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection
Noise
77.0dB(A)
Power (Watts)
124.8 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, UL
Weight
-
Current Rating (Amps)
2.60A
Voltage Range
43.2 ~ 52.8VDC
Material - Frame
Magnesium Alloy
Material - Blade
Magnesium Alloy
Lifetime @ Temp.
50000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,144.94000kr.1,144.94
10kr.1,049.89900kr.10,498.99
Unit Price without VAT:kr.1,144.94000
Unit Price with VAT:kr.1,431.17500