


17002053A | |
|---|---|
DigiKey Part Number | 25-17002053A-ND |
Manufacturer | |
Manufacturer Product Number | 17002053A |
Description | CR9225-HD12BPL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 64.0 CFM (1.79m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17002053A Models |
Category | Features Auto Restart, Locked Rotor Protection |
Mfr | Noise 50.0dB(A) |
Series | Power (Watts) 2.52 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency CE, UL |
Width 25.00mm | Current Rating (Amps) 0.210A |
Air Flow 64.0 CFM (1.79m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.230 in H2O (57.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.57000 | kr.110.57 |
| 20 | kr.83.23150 | kr.1,664.63 |
| 40 | kr.77.47950 | kr.3,099.18 |
| 60 | kr.74.26250 | kr.4,455.75 |
| 100 | kr.70.37840 | kr.7,037.84 |
| 260 | kr.69.79073 | kr.18,145.59 |
| Unit Price without VAT: | kr.110.57000 |
|---|---|
| Unit Price with VAT: | kr.138.21250 |

