Fan Motorized Impellers 48VDC Round - 190mm Dia Ball 335.0 CFM (9.38m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Motorized Impellers 48VDC Round - 190mm Dia Ball 335.0 CFM (9.38m³/min) 2 Wire Leads
17002100A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

17002100A

DigiKey Part Number
25-17002100A-ND
Manufacturer
Manufacturer Product Number
17002100A
Description
CRKU190A-E48
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 48VDC Round - 190mm Dia Ball 335.0 CFM (9.38m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
17002100A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, Locked Rotor Protection
Mfr
Noise
74.0dB(A)
Series
Power (Watts)
80 W
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Round - 190mm Dia
Approval Agency
CE, UL
Width
68.50mm
Current Rating (Amps)
1.70A
Air Flow
335.0 CFM (9.38m³/min)
Voltage Range
43.2 ~ 52.8VDC
Static Pressure
2.540 in H2O (632.7 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Magnesium Alloy
Fan Type
Lifetime @ Temp.
55000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 294
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.633.37000kr.633.37
10kr.504.19500kr.5,041.95
30kr.449.43400kr.13,483.02
50kr.442.11600kr.22,105.80
Manufacturers Standard Package
Unit Price without VAT:kr.633.37000
Unit Price with VAT:kr.791.71250