


17002019A | |
|---|---|
DigiKey Part Number | 25-17002019A-ND |
Manufacturer | |
Manufacturer Product Number | 17002019A |
Description | CR6025-MD48BPL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 22.4 CFM (0.627m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17002019A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 22.4 CFM (0.627m³/min) | |
Static Pressure | 0.190 in H2O (47.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 48.0dB(A) | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 0.045A | |
Voltage Range | 43.2 ~ 52.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 45000 Hrs @ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.117.04000 | kr.117.04 |
| 20 | kr.88.03100 | kr.1,760.62 |
| 40 | kr.81.94125 | kr.3,277.65 |
| 60 | kr.78.53783 | kr.4,712.27 |
| 100 | kr.74.42910 | kr.7,442.91 |
| 260 | kr.74.09169 | kr.19,263.84 |
| Unit Price without VAT: | kr.117.04000 |
|---|---|
| Unit Price with VAT: | kr.146.30000 |

