


17002082A | |
|---|---|
DigiKey Part Number | 25-17002082A-ND |
Manufacturer | |
Manufacturer Product Number | 17002082A |
Description | CR2208DC48V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 222mm Dia Ball 569.3 CFM (16.12m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17002082A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 222mm Dia | |
Width | 80.00mm | |
Air Flow | 569.3 CFM (16.12m³/min) | |
Static Pressure | 0.790 in H2O (196.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 73.0dB(A) | |
Power (Watts) | 67.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 1.40A | |
Voltage Range | 43.2 ~ 52.8VDC | |
Material - Frame | Magnesium Alloy | |
Material - Blade | Magnesium Alloy | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,232.75000 | kr.1,232.75 |
| 10 | kr.977.25400 | kr.9,772.54 |
| 25 | kr.896.32400 | kr.22,408.10 |
| Unit Price without VAT: | kr.1,232.75000 |
|---|---|
| Unit Price with VAT: | kr.1,540.93750 |

