


17001215A | |
|---|---|
DigiKey Part Number | CR694-ND |
Manufacturer | |
Manufacturer Product Number | 17001215A |
Description | FAN AXL 80X32MM 48VDC STD48B3-E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 32.0 CFM (0.896m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17001215A Models |
Category | Noise 40.9dB(A) |
Mfr | Power (Watts) 3.6 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cUL, UL |
Width 32.00mm | Current Rating (Amps) 0.070A |
Air Flow 32.0 CFM (0.896m³/min) | Voltage Range 36 ~ 60VDC |
Bearing Type Ball | Material - Frame Plastic |
Fan Type | Material - Blade Plastic |
Features Auto Restart, Locked Rotor Protection | Lifetime @ Temp. 45000 Hrs @ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.320.74000 | kr.320.74 |
| Unit Price without VAT: | kr.320.74000 |
|---|---|
| Unit Price with VAT: | kr.400.92500 |










