
17001179A | |
|---|---|
DigiKey Part Number | CR646-ND |
Manufacturer | |
Manufacturer Product Number | 17001179A |
Description | FAN AXIAL 24VDC GLD24U3E2X-E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 240.0 CFM (6.72m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17001179A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.10mm | |
Air Flow | 240.0 CFM (6.72m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 65.0dB(A) | |
Power (Watts) | 39.1 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | - | |
Current Rating (Amps) | 1.63A | |
Voltage Range | 16 ~ 32VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.490.21000 | kr.490.21 |
| 10 | kr.390.94300 | kr.3,909.43 |
| 25 | kr.355.34160 | kr.8,883.54 |
| 50 | kr.336.98360 | kr.16,849.18 |
| Unit Price without VAT: | kr.490.21000 |
|---|---|
| Unit Price with VAT: | kr.612.76250 |


