
9003 | |
---|---|
DigiKey Part Number | F9160-ND |
Manufacturer | |
Manufacturer Product Number | 9003 |
Description | SWITCH MOM NC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard (Footswitch) Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard (Footswitch) | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Plunger, Metal | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.185.15000 | kr.185.15 |
10 | kr.159.77000 | kr.1,597.70 |
25 | kr.150.62800 | kr.3,765.70 |
50 | kr.144.04860 | kr.7,202.43 |
100 | kr.137.74400 | kr.13,774.40 |
250 | kr.129.81400 | kr.32,453.50 |
500 | kr.124.10612 | kr.62,053.06 |
Unit Price without VAT: | kr.185.15000 |
---|---|
Unit Price with VAT: | kr.231.43750 |