
9001 | |
---|---|
DigiKey Part Number | F9158-ND |
Manufacturer | |
Manufacturer Product Number | 9001 |
Description | SWITCH MOM NC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.83.39000 | kr.83.39 |
10 | kr.71.97400 | kr.719.74 |
25 | kr.67.86320 | kr.1,696.58 |
50 | kr.64.90620 | kr.3,245.31 |
100 | kr.62.07360 | kr.6,207.36 |
300 | kr.57.82443 | kr.17,347.33 |
500 | kr.55.94496 | kr.27,972.48 |
1.000 | kr.53.48755 | kr.53,487.55 |
Unit Price without VAT: | kr.83.39000 |
---|---|
Unit Price with VAT: | kr.104.23750 |