7792-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7792-01

DigiKey Part Number
F9026-ND
Manufacturer
Manufacturer Product Number
7792-01
Description
SWITCH T/S
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
12A (DC)
Voltage Rating - DC
12 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.327.04000kr.327.04
5kr.300.67200kr.1,503.36
10kr.280.00600kr.2,800.06
50kr.233.54240kr.11,677.12
100kr.215.11940kr.21,511.94
300kr.211.47883kr.63,443.65
Manufacturers Standard Package
Unit Price without VAT:kr.327.04000
Unit Price with VAT:kr.408.80000