
75907 | |
|---|---|
DigiKey Part Number | F9009-ND |
Manufacturer | |
Manufacturer Product Number | 75907 |
Description | SWITCH SELECT 2POS DPST 300A 36V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST 300A (DC) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 75907 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | DPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 300A (DC) | |
Voltage Rating - DC | 36 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.836.18000 | kr.836.18 |
| 5 | kr.717.34600 | kr.3,586.73 |
| 10 | kr.671.22200 | kr.6,712.22 |
| 25 | kr.614.43480 | kr.15,360.87 |
| 50 | kr.574.40660 | kr.28,720.33 |
| 100 | kr.545.80300 | kr.54,580.30 |
| Unit Price without VAT: | kr.836.18000 |
|---|---|
| Unit Price with VAT: | kr.1,045.22500 |








