75904-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75904-01

DigiKey Part Number
F9006-ND
Manufacturer
Manufacturer Product Number
75904-01
Description
SWITCH SELECT 2POS DPST 125A 36V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position DPST 125A (DC) Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
75904-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
Packaging
Bulk
Part Status
Active
Type
Battery Disconnect
Circuit
DPST
Number of Positions
2
Switch Function
Off-On
Current Rating (Amps)
125A (DC)
Voltage Rating - DC
36 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Stud
Panel Cutout Dimensions
-
Ingress Protection
-
Features
-
Operating Temperature
-
Depth Behind Flange
74.17mm
Mechanical Life
-
Electrical Life
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.577.34000kr.577.34
5kr.517.05600kr.2,585.28
40kr.499.22550kr.19,969.02
80kr.472.75600kr.37,820.48
Manufacturers Standard Package
Unit Price without VAT:kr.577.34000
Unit Price with VAT:kr.721.67500