
75600-02 | |
---|---|
DigiKey Part Number | F8996-ND |
Manufacturer | |
Manufacturer Product Number | 75600-02 |
Description | SWITCH SELECTOR 5POS 15A 16V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 5 Position 15A (DC) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | - | |
Number of Positions | 5 | |
Switch Function | Off-On-On-On-On | |
Current Rating (Amps) | 15A (DC) | |
Voltage Rating - DC | 16 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads with Connector | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | 20,000 Cycles | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.780.03000 | kr.780.03 |
5 | kr.669.21000 | kr.3,346.05 |
10 | kr.626.20200 | kr.6,262.02 |
25 | kr.573.24280 | kr.14,331.07 |
50 | kr.535.91800 | kr.26,795.90 |
100 | kr.521.76000 | kr.52,176.00 |
Unit Price without VAT: | kr.780.03000 |
---|---|
Unit Price with VAT: | kr.975.03750 |