
58027-01 | |
|---|---|
DigiKey Part Number | F8903-ND |
Manufacturer | |
Manufacturer Product Number | 58027-01 |
Description | SWITCH ROCKER SPST 15A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | - | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.14000 | kr.87.14 |
| 10 | kr.75.19400 | kr.751.94 |
| 25 | kr.70.90080 | kr.1,772.52 |
| 50 | kr.67.81020 | kr.3,390.51 |
| 125 | kr.63.92416 | kr.7,990.52 |
| 250 | kr.61.12692 | kr.15,281.73 |
| 500 | kr.58.44694 | kr.29,223.47 |
| 1.000 | kr.55.87925 | kr.55,879.25 |
| Unit Price without VAT: | kr.87.14000 |
|---|---|
| Unit Price with VAT: | kr.108.92500 |


