
5558 | |
|---|---|
DigiKey Part Number | F8868-ND |
Manufacturer | |
Manufacturer Product Number | 5558 |
Description | SWITCH TOGGLE SPST 10A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Standard Round |
Packaging Bulk | Actuator Length 17.46mm |
Part Status Active | Illumination Non-Illuminated |
Mounting Type Panel Mount | Termination Style Screw Terminal |
Circuit | Panel Cutout Dimensions Circular - 11.90mm Dia |
Switch Function | Bushing Thread 15/32-32 |
Current Rating (Amps) 10A (DC) | Actuator Material Brass, Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.84000 | kr.89.84 |
| 10 | kr.77.55700 | kr.775.57 |
| 25 | kr.73.12800 | kr.1,828.20 |
| 80 | kr.67.85538 | kr.5,428.43 |
| 160 | kr.64.88913 | kr.10,382.26 |
| 320 | kr.62.04759 | kr.19,855.23 |
| 560 | kr.59.84032 | kr.33,510.58 |
| 1.040 | kr.57.48637 | kr.59,785.82 |
| Unit Price without VAT: | kr.89.84000 |
|---|---|
| Unit Price with VAT: | kr.112.30000 |


