
40100 | |
|---|---|
DigiKey Part Number | F8723-ND |
Manufacturer | |
Manufacturer Product Number | 40100 |
Description | CABLE PULL SWITCH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | - | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 36V | |
Maximum Cable Length | - | |
Features | - | |
Operating Force | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.260.61000 | kr.260.61 |
| 10 | kr.224.85100 | kr.2,248.51 |
| 25 | kr.211.96800 | kr.5,299.20 |
| 50 | kr.202.69820 | kr.10,134.91 |
| 100 | kr.193.81500 | kr.19,381.50 |
| 250 | kr.182.64296 | kr.45,660.74 |
| Unit Price without VAT: | kr.260.61000 |
|---|---|
| Unit Price with VAT: | kr.325.76250 |


