General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24063

DigiKey Part Number
F11214-ND
Manufacturer
Manufacturer Product Number
24063
Description
RELAY GEN PURPOSE SPST 85A 24V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
24063 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
85 A
Switching Voltage
-
Coil Current
338 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag)
Relay Type
Coil Resistance
71 Ohms
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.460.22000kr.460.22
5kr.381.73200kr.1,908.66
10kr.352.08600kr.3,520.86
50kr.291.40540kr.14,570.27
100kr.268.38360kr.26,838.36
250kr.240.46936kr.60,117.34
Manufacturers Standard Package
Unit Price without VAT:kr.460.22000
Unit Price with VAT:kr.575.27500