
MSD1038V-223MEC | |
|---|---|
DigiKey Part Number | 4652-MSD1038V-223MEC-ND |
Manufacturer | |
Manufacturer Product Number | MSD1038V-223MEC |
Description | Power Inductor, coupled, high vo |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 88 µH Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 120mOhm Max DC Resistance (DCR) - Parallel Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 22 µH | |
Inductance - Connected In Series | 88 µH | |
Tolerance | ±20% | |
DC Resistance (DCR) - Parallel | 120mOhm Max | |
DC Resistance (DCR) - Series | 240mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.48000 | kr.31.48 |
| 100 | kr.25.71620 | kr.2,571.62 |
| 250 | kr.19.26616 | kr.4,816.54 |
| 500 | kr.11.52616 | kr.5,763.08 |
| Unit Price without VAT: | kr.31.48000 |
|---|---|
| Unit Price with VAT: | kr.39.35000 |


