
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Strip | |
| Part Status | Active | |
| Type | Wirewound | |
| Material - Core | ||
| Inductance | 2.2 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 2.3A | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 70mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 100MHz | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
| Height - Seated (Max) | 0.115" (2.92mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.94000 | kr.7.94 | 
| Unit Price without VAT: | kr.7.94000 | 
|---|---|
| Unit Price with VAT: | kr.9.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark