
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 3.1 kOhms @ 4.9 MHz | |
Inductance @ Frequency | 1.2 mH @ 10 kHz | |
Current Rating (Max) | 2.6A | |
DC Resistance (DCR) (Max) | 49.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height (Max) | 0.220" (5.60mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.53.95000 | kr.53.95 |
100 | kr.46.15680 | kr.4,615.68 |
250 | kr.34.63680 | kr.8,659.20 |
500 | kr.23.11680 | kr.11,558.40 |
Unit Price without VAT: | kr.53.95000 |
---|---|
Unit Price with VAT: | kr.67.43750 |