
FTLF8528P3BCV | |
|---|---|
DigiKey Part Number | 775-FTLF8528P3BCV-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF8528P3BCV |
Description | TXRX 850NM VCSEL 2X/4X/8X SFP+ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Fibre Channel Links 8.5Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 8.5Gbps | |
Wavelength | 850nm | |
Applications | Fibre Channel Links | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.322.39200 | kr.12,895.68 |
| Unit Price without VAT: | kr.322.39200 |
|---|---|
| Unit Price with VAT: | kr.402.99000 |



