
FTLF8519F2KNL | |
|---|---|
DigiKey Part Number | 775-FTLF8519F2KNL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF8519F2KNL |
Description | TXRX OPT SFF 2 GB/S 850NM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 2.125Gbps 850nm 3.3V LC Duplex Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 2.125Gbps | |
Wavelength | 850nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.362.07650 | kr.14,483.06 |
| Unit Price without VAT: | kr.362.07650 |
|---|---|
| Unit Price with VAT: | kr.452.59563 |


