
FCBG110SD1C01 | |
---|---|
DigiKey Part Number | 775-FCBG110SD1C01-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBG110SD1C01 |
Description | CABLE ASSY SFP+ M-M 1M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 3.28' (1.00m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Features | Passive, Pull Tab | |
Cable Type | Round | |
Usage | External | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 10Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.386.05000 | kr.386.05 |
10 | kr.328.11500 | kr.3,281.15 |
25 | kr.307.58400 | kr.7,689.60 |
50 | kr.292.91780 | kr.14,645.89 |
100 | kr.278.95360 | kr.27,895.36 |
Unit Price without VAT: | kr.386.05000 |
---|---|
Unit Price with VAT: | kr.482.56250 |