
VSTP1260-202 | |
|---|---|
DigiKey Part Number | 4044-VSTP1260-202TR-ND - Tape & Reel (TR) 4044-VSTP1260-202CT-ND - Cut Tape (CT) 4044-VSTP1260-202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSTP1260-202 |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 29.8 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2 kOhms @ 60 MHz 4A DCR 17.5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CODACA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2 kOhms @ 60 MHz | |
Inductance @ Frequency | 29.8 µH @ 100 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 17.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -50°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.480" L x 0.433" W (12.20mm x 11.00mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.25000 | kr.11.25 |
| 10 | kr.9.27200 | kr.92.72 |
| 25 | kr.8.57520 | kr.214.38 |
| 50 | kr.8.08380 | kr.404.19 |
| 100 | kr.7.62210 | kr.762.21 |
| 250 | kr.7.05192 | kr.1,762.98 |
| 500 | kr.6.88654 | kr.3,443.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.71509 | kr.17,145.27 |
| 6.000 | kr.5.62625 | kr.33,757.50 |
| Unit Price without VAT: | kr.11.25000 |
|---|---|
| Unit Price with VAT: | kr.14.06250 |

