
VSTP0950-102 | |
|---|---|
DigiKey Part Number | 4044-VSTP0950-102TR-ND - Tape & Reel (TR) 4044-VSTP0950-102CT-ND - Cut Tape (CT) 4044-VSTP0950-102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSTP0950-102 |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.8 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 200 MHz 4A DCR 11.5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CODACA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 200 MHz | |
Inductance @ Frequency | 8.8 µH @ 100 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 11.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -50°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.276" W (9.20mm x 7.00mm) | |
Height (Max) | 0.177" (4.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.52000 | kr.9.52 |
| 10 | kr.7.82500 | kr.78.25 |
| 25 | kr.7.24000 | kr.181.00 |
| 50 | kr.6.82480 | kr.341.24 |
| 100 | kr.6.43510 | kr.643.51 |
| 250 | kr.5.95368 | kr.1,488.42 |
| 500 | kr.5.70598 | kr.2,852.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.82469 | kr.14,474.07 |
| 6.000 | kr.4.66175 | kr.27,970.50 |
| Unit Price without VAT: | kr.9.52000 |
|---|---|
| Unit Price with VAT: | kr.11.90000 |

