
VSTP0740-701 | |
|---|---|
DigiKey Part Number | 4044-VSTP0740-701TR-ND - Tape & Reel (TR) 4044-VSTP0740-701CT-ND - Cut Tape (CT) 4044-VSTP0740-701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSTP0740-701 |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.89 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 14mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CODACA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Inductance @ Frequency | 6.89 µH @ 100 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 14mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -50°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height (Max) | 0.138" (3.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.7.45900 | kr.74.59 |
| 25 | kr.6.90080 | kr.172.52 |
| 50 | kr.6.50720 | kr.325.36 |
| 100 | kr.6.13490 | kr.613.49 |
| 250 | kr.5.67588 | kr.1,418.97 |
| 500 | kr.5.41084 | kr.2,705.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.4.42063 | kr.26,523.78 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |


