68 µH Shielded Molded Inductor 3.4 A 143mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSHB1054T-680MC

DigiKey Part Number
4044-VSHB1054T-680MCTR-ND - Tape & Reel (TR)
4044-VSHB1054T-680MCCT-ND - Cut Tape (CT)
4044-VSHB1054T-680MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSHB1054T-680MC
Description
FIXED IND 68UH 3.4A 143 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 µH Shielded Molded Inductor 3.4 A 143mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.9A
Shielding
Shielded
DC Resistance (DCR)
143mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 170°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1054
Size / Dimension
0.427" L x 0.402" W (10.85mm x 10.20mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.22000kr.10.22
10kr.8.39100kr.83.91
100kr.6.90000kr.690.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.01950kr.3,009.75
1.000kr.5.67640kr.5,676.40
1.500kr.5.48513kr.8,227.69
2.500kr.5.25344kr.13,133.60
3.500kr.5.10637kr.17,872.30
5.000kr.4.95514kr.24,775.70
Manufacturers Standard Package
Unit Price without VAT:kr.10.22000
Unit Price with VAT:kr.12.77500