



VSHB0754T-8R2MC | |
|---|---|
DigiKey Part Number | 4044-VSHB0754T-8R2MCTR-ND - Tape & Reel (TR) 4044-VSHB0754T-8R2MCCT-ND - Cut Tape (CT) 4044-VSHB0754T-8R2MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB0754T-8R2MC |
Description | FIXED IND 8.2UH 5.8A 31.9 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 5.8 A 31.9mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSHB0754T-8R2MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 31.9mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Molded Inductors, Automotive Grade Power Inductors |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.303" L x 0.291" W (7.70mm x 7.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.204" (5.20mm) |
Current - Saturation (Isat) 9.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.49000 | kr.4.49 |
| 10 | kr.3.66700 | kr.36.67 |
| 100 | kr.3.01530 | kr.301.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.63028 | kr.1,315.14 |
| 1.000 | kr.2.48009 | kr.2,480.09 |
| 1.500 | kr.2.39636 | kr.3,594.54 |
| 2.500 | kr.2.29493 | kr.5,737.32 |
| 3.500 | kr.2.23051 | kr.7,806.79 |
| 5.000 | kr.2.16427 | kr.10,821.35 |
| Unit Price without VAT: | kr.4.49000 |
|---|---|
| Unit Price with VAT: | kr.5.61250 |

