


VSHB0754T-6R8MC | |
|---|---|
DigiKey Part Number | 4044-VSHB0754T-6R8MCTR-ND - Tape & Reel (TR) 4044-VSHB0754T-6R8MCCT-ND - Cut Tape (CT) 4044-VSHB0754T-6R8MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB0754T-6R8MC |
Description | FIXED IND 6.8UH 6.4A 26.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 6.4 A 26.5mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSHB0754T-6R8MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Automotive Grade Power Inductors | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.303" L x 0.291" W (7.70mm x 7.40mm) | |
Height - Seated (Max) | 0.204" (5.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.27000 | kr.7.27 |
| 10 | kr.5.98000 | kr.59.80 |
| 100 | kr.4.91570 | kr.491.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.28830 | kr.2,144.15 |
| 1.000 | kr.4.04370 | kr.4,043.70 |
| 1.500 | kr.3.90730 | kr.5,860.95 |
| 2.500 | kr.3.74216 | kr.9,355.40 |
| 3.500 | kr.3.63729 | kr.12,730.52 |
| 5.000 | kr.3.52943 | kr.17,647.15 |
| 12.500 | kr.3.45612 | kr.43,201.50 |
| Unit Price without VAT: | kr.7.27000 |
|---|---|
| Unit Price with VAT: | kr.9.08750 |

