


VSHB0754T-680MC | |
|---|---|
DigiKey Part Number | 4044-VSHB0754T-680MCTR-ND - Tape & Reel (TR) 4044-VSHB0754T-680MCCT-ND - Cut Tape (CT) 4044-VSHB0754T-680MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB0754T-680MC |
Description | AUTOMOTIVE SMD MOLDING POWER CHK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Molded Inductor 2 A 255mOhm Max Nonstandard Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSHB0754T-680MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 255mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Automotive Grade Power Inductors | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.303" L x 0.291" W (7.70mm x 7.40mm) | |
Height - Seated (Max) | 0.204" (5.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.5.95200 | kr.59.52 |
| 100 | kr.4.89280 | kr.489.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.26828 | kr.2,134.14 |
| 1.000 | kr.4.02483 | kr.4,024.83 |
| 1.500 | kr.3.88907 | kr.5,833.60 |
| 2.500 | kr.3.72470 | kr.9,311.75 |
| 3.500 | kr.3.62031 | kr.12,671.08 |
| 5.000 | kr.3.51296 | kr.17,564.80 |
| 12.500 | kr.3.44000 | kr.43,000.00 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

