


VSHB0754T-2R2MC | |
|---|---|
DigiKey Part Number | 4044-VSHB0754T-2R2MCTR-ND - Tape & Reel (TR) 4044-VSHB0754T-2R2MCCT-ND - Cut Tape (CT) 4044-VSHB0754T-2R2MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB0754T-2R2MC |
Description | FIXED IND 2.2UH 9.8A 12 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 9.8 A 12mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSHB0754T-2R2MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 12mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Molded Inductors, Automotive Grade Power Inductors |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.303" L x 0.291" W (7.70mm x 7.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.204" (5.20mm) |
Current - Saturation (Isat) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.13000 | kr.5.13 |
| 10 | kr.4.21100 | kr.42.11 |
| 100 | kr.3.46400 | kr.346.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.02180 | kr.1,510.90 |
| 1.000 | kr.2.84931 | kr.2,849.31 |
| 1.500 | kr.2.75309 | kr.4,129.63 |
| 2.500 | kr.2.63659 | kr.6,591.48 |
| 3.500 | kr.2.56263 | kr.8,969.20 |
| 5.000 | kr.2.48655 | kr.12,432.75 |
| Unit Price without VAT: | kr.5.13000 |
|---|---|
| Unit Price with VAT: | kr.6.41250 |

