1 µH Shielded Molded Inductor 8.3 A 13.9mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSHB0421-1R0MC

DigiKey Part Number
4044-VSHB0421-1R0MCTR-ND - Tape & Reel (TR)
4044-VSHB0421-1R0MCCT-ND - Cut Tape (CT)
4044-VSHB0421-1R0MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSHB0421-1R0MC
Description
FIXED IND 1UH 8.3A 13.9 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 8.3 A 13.9mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
8.1A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
13.9mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 170°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.3.21400kr.32.14
100kr.2.64500kr.264.50
1.000kr.2.17519kr.2,175.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.05112kr.4,102.24
4.000kr.1.93427kr.7,737.08
6.000kr.1.86910kr.11,214.60
10.000kr.1.79019kr.17,901.90
14.000kr.1.74009kr.24,361.26
20.000kr.1.68857kr.33,771.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250