
VSEB0630H-2R2MC | |
|---|---|
DigiKey Part Number | 4044-VSEB0630H-2R2MCTR-ND - Tape & Reel (TR) 4044-VSEB0630H-2R2MCCT-ND - Cut Tape (CT) 4044-VSEB0630H-2R2MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSEB0630H-2R2MC |
Description | FIXED IND 2.2UH 12A 9.8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 12 A 9.8mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSEB0630H-2R2MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Molded Inductors, Automotive Grade Power Inductors |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 0630 |
Current Rating (Amps) | Size / Dimension 0.262" L x 0.254" W (6.65mm x 6.45mm) |
Current - Saturation (Isat) 12.2A | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.86000 | kr.11.86 |
| 10 | kr.9.75100 | kr.97.51 |
| 100 | kr.8.01630 | kr.801.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.59550 | kr.6,595.50 |
| 2.000 | kr.6.22030 | kr.12,440.60 |
| 3.000 | kr.6.01110 | kr.18,033.30 |
| 5.000 | kr.5.75781 | kr.28,789.05 |
| 7.000 | kr.5.70600 | kr.39,942.00 |
| Unit Price without VAT: | kr.11.86000 |
|---|---|
| Unit Price with VAT: | kr.14.82500 |

