
VSEB0530H-4R7MC | |
|---|---|
DigiKey Part Number | 4044-VSEB0530H-4R7MCTR-ND - Tape & Reel (TR) 4044-VSEB0530H-4R7MCCT-ND - Cut Tape (CT) 4044-VSEB0530H-4R7MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSEB0530H-4R7MC |
Description | FIXED IND 4.7UH 7.9A 30.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 7.9 A 30.8mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSEB0530H-4R7MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Molded Inductors, Automotive Grade Power Inductors |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 0530 |
Current Rating (Amps) | Size / Dimension 0.217" L x 0.211" W (5.55mm x 5.35mm) |
Current - Saturation (Isat) 6.2A | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.73000 | kr.11.73 |
| 10 | kr.9.62400 | kr.96.24 |
| 100 | kr.7.91610 | kr.791.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.05145 | kr.9,077.17 |
| 3.000 | kr.5.70754 | kr.17,122.62 |
| 4.500 | kr.5.62675 | kr.25,320.38 |
| Unit Price without VAT: | kr.11.73000 |
|---|---|
| Unit Price with VAT: | kr.14.66250 |

