
VSEB0430H-R47MC | |
|---|---|
DigiKey Part Number | 4044-VSEB0430H-R47MCTR-ND - Tape & Reel (TR) 4044-VSEB0430H-R47MCCT-ND - Cut Tape (CT) 4044-VSEB0430H-R47MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSEB0430H-R47MC |
Description | AUTOMOTIVE SMD MOLDING POWER CHK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µH Shielded Molded Inductor 14.4 A 5.1mOhm Max Nonstandard Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSEB0430H-R47MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 0.47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Automotive Grade Power Inductors | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.08000 | kr.14.08 |
| 10 | kr.11.56500 | kr.115.65 |
| 100 | kr.9.51170 | kr.951.17 |
| 1.000 | kr.8.81280 | kr.8,812.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.20000 | kr.14,400.00 |
| Unit Price without VAT: | kr.14.08000 |
|---|---|
| Unit Price with VAT: | kr.17.60000 |

