
VSAB1770-820M | |
|---|---|
DigiKey Part Number | 4044-VSAB1770-820MTR-ND - Tape & Reel (TR) 4044-VSAB1770-820MCT-ND - Cut Tape (CT) 4044-VSAB1770-820MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSAB1770-820M |
Description | FIXED IND 82UH 4.7A 105 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Molded Inductor 4.7 A 105mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VSAB1770-820M Models |
Category | Current - Saturation (Isat) 4.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 105mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.691" L x 0.667" W (17.55mm x 16.95mm) |
Current Rating (Amps) | Height - Seated (Max) 0.283" (7.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.40000 | kr.28.40 |
| 10 | kr.23.34400 | kr.233.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.17.99967 | kr.2,699.95 |
| 300 | kr.16.65517 | kr.4,996.55 |
| 450 | kr.15.91327 | kr.7,160.97 |
| 750 | kr.15.05751 | kr.11,293.13 |
| Unit Price without VAT: | kr.28.40000 |
|---|---|
| Unit Price with VAT: | kr.35.50000 |

