
VSAB1365-1R0M | |
|---|---|
DigiKey Part Number | 4044-VSAB1365-1R0MTR-ND - Tape & Reel (TR) 4044-VSAB1365-1R0MCT-ND - Cut Tape (CT) 4044-VSAB1365-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSAB1365-1R0M |
Description | FIXED IND 1UH 29A 2.3 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 29 A 2.3mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSAB1365-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Automotive Grade Power Inductors | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1365 | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.10000 | kr.10.10 |
| 10 | kr.8.30800 | kr.83.08 |
| 100 | kr.6.83320 | kr.683.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.07508 | kr.2,430.03 |
| 800 | kr.5.72881 | kr.4,583.05 |
| 1.200 | kr.5.53564 | kr.6,642.77 |
| 2.000 | kr.5.30173 | kr.10,603.46 |
| 2.800 | kr.5.15323 | kr.14,429.04 |
| 4.000 | kr.5.00052 | kr.20,002.08 |
| 10.000 | kr.4.98325 | kr.49,832.50 |
| Unit Price without VAT: | kr.10.10000 |
|---|---|
| Unit Price with VAT: | kr.12.62500 |

