1000 µH Shielded Drum Core, Wirewound Inductor 0.33 A 3.988Ohm Max 2-SMD Drum Core, Power Inductor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPRH74-102M

DigiKey Part Number
4044-SPRH74-102MTR-ND - Tape & Reel (TR)
4044-SPRH74-102MCT-ND - Cut Tape (CT)
4044-SPRH74-102MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPRH74-102M
Description
FIXED IND 1000UH 0.33A 3.988 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 µH Shielded Drum Core, Wirewound Inductor 0.33 A 3.988Ohm Max 2-SMD Drum Core, Power Inductor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
270mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
3.988Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Features
Drum Core, Power Inductor
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 745
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.3.89900kr.38.99
100kr.3.20550kr.320.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.63630kr.2,636.30
2.000kr.2.48598kr.4,971.96
3.000kr.2.40214kr.7,206.42
5.000kr.2.30062kr.11,503.10
7.000kr.2.23617kr.15,653.19
10.000kr.2.16989kr.21,698.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000