
SPRH127-8R2N | |
|---|---|
DigiKey Part Number | 4044-SPRH127-8R2NTR-ND - Tape & Reel (TR) 4044-SPRH127-8R2NCT-ND - Cut Tape (CT) 4044-SPRH127-8R2NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH127-8R2N |
Description | FIXED IND 8.2UH 6.6A 21.6 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 6.6 A 21.6mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 21.6mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, High Current, Low DCR |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±30% | Supplier Device Package 1275 |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 11.5A | Height - Seated (Max) 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.51700 | kr.25.17 |
| 100 | kr.2.07060 | kr.207.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.80614 | kr.903.07 |
| 1.000 | kr.1.70292 | kr.1,702.92 |
| 1.500 | kr.1.64540 | kr.2,468.10 |
| 2.500 | kr.1.57567 | kr.3,939.17 |
| 3.500 | kr.1.53142 | kr.5,359.97 |
| 5.000 | kr.1.48588 | kr.7,429.40 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

