
SPRH1210-330M | |
|---|---|
DigiKey Part Number | 4044-SPRH1210-330MTR-ND - Tape & Reel (TR) 4044-SPRH1210-330MCT-ND - Cut Tape (CT) 4044-SPRH1210-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH1210-330M |
Description | FIXED IND 33UH 4.05A 49.7MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 4.05 A 49.7mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 49.7mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, High Current, Low DCR |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 6.3A | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.56000 | kr.8.56 |
| 10 | kr.7.02500 | kr.70.25 |
| 100 | kr.5.77380 | kr.577.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.34184 | kr.1,335.46 |
| 500 | kr.5.03688 | kr.2,518.44 |
| 750 | kr.4.86675 | kr.3,650.06 |
| 1.250 | kr.4.66082 | kr.5,826.03 |
| 1.750 | kr.4.53009 | kr.7,927.66 |
| 2.500 | kr.4.39560 | kr.10,989.00 |
| Unit Price without VAT: | kr.8.56000 |
|---|---|
| Unit Price with VAT: | kr.10.70000 |

