
SPRH1210-101M | |
|---|---|
DigiKey Part Number | 4044-SPRH1210-101MTR-ND - Tape & Reel (TR) 4044-SPRH1210-101MCT-ND - Cut Tape (CT) 4044-SPRH1210-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH1210-101M |
Description | FIXED IND 100UH 2.31A 145MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 2.31 A 145mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
EDA/CAD Models | SPRH1210-101M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 145mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, High Current, Low DCR | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.36000 | kr.8.36 |
| 10 | kr.6.84800 | kr.68.48 |
| 100 | kr.5.63080 | kr.563.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.40172 | kr.1,350.43 |
| 500 | kr.5.00074 | kr.2,500.37 |
| 750 | kr.4.77955 | kr.3,584.66 |
| 1.250 | kr.4.51391 | kr.5,642.39 |
| 1.750 | kr.4.34653 | kr.7,606.43 |
| 2.500 | kr.4.17551 | kr.10,438.77 |
| 6.250 | kr.4.01875 | kr.25,117.19 |
| Unit Price without VAT: | kr.8.36000 |
|---|---|
| Unit Price with VAT: | kr.10.45000 |

