
SP75-102K | |
|---|---|
DigiKey Part Number | 4044-SP75-102KTR-ND - Tape & Reel (TR) 4044-SP75-102KCT-ND - Cut Tape (CT) 4044-SP75-102KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP75-102K |
Description | FIXED IND 1MH 380MA 2.987 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 380 mA 2.987Ohm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 380mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.987Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.34000 | kr.3.34 |
| 10 | kr.2.73300 | kr.27.33 |
| 100 | kr.2.24540 | kr.224.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.84644 | kr.1,846.44 |
| 2.000 | kr.1.74105 | kr.3,482.10 |
| 3.000 | kr.1.68230 | kr.5,046.90 |
| 5.000 | kr.1.61114 | kr.8,055.70 |
| 7.000 | kr.1.56595 | kr.10,961.65 |
| 10.000 | kr.1.51948 | kr.15,194.80 |
| 25.000 | kr.1.44675 | kr.36,168.75 |
| Unit Price without VAT: | kr.3.34000 |
|---|---|
| Unit Price with VAT: | kr.4.17500 |

