
CSUS1210-1R0N | |
|---|---|
DigiKey Part Number | 4044-CSUS1210-1R0NTR-ND - Tape & Reel (TR) 4044-CSUS1210-1R0NCT-ND - Cut Tape (CT) 4044-CSUS1210-1R0NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSUS1210-1R0N |
Description | FIXED IND 1UH 15.3A 3.7 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 15.3 A 3.7mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.7mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Small Volume, Low DCR, Magnetic Shielded Structure | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height - Seated (Max) | 0.406" (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.87000 | kr.19.87 |
| 10 | kr.16.35800 | kr.163.58 |
| 25 | kr.15.13360 | kr.378.34 |
| 50 | kr.14.26940 | kr.713.47 |
| 100 | kr.13.45410 | kr.1,345.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.12.44900 | kr.3,112.25 |
| 500 | kr.11.73964 | kr.5,869.82 |
| 750 | kr.11.34415 | kr.8,508.11 |
| 1.250 | kr.10.86526 | kr.13,581.57 |
| 1.750 | kr.10.56126 | kr.18,482.21 |
| 2.500 | kr.10.24854 | kr.25,621.35 |
| Unit Price without VAT: | kr.19.87000 |
|---|---|
| Unit Price with VAT: | kr.24.83750 |

