
CSUS1050-100M | |
|---|---|
DigiKey Part Number | 4044-CSUS1050-100MTR-ND - Tape & Reel (TR) 4044-CSUS1050-100MCT-ND - Cut Tape (CT) 4044-CSUS1050-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSUS1050-100M |
Description | FIXED IND 10UH 4.2A 40.6 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 4.2 A 40.6mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40.6mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Small Volume, Low DCR, Magnetic Shielded Structure | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 1050 | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.204" (5.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.40000 | kr.14.40 |
| 10 | kr.11.84400 | kr.118.44 |
| 25 | kr.10.95680 | kr.273.92 |
| 50 | kr.10.33040 | kr.516.52 |
| 100 | kr.9.73950 | kr.973.95 |
| 250 | kr.9.01152 | kr.2,252.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.8.25924 | kr.5,781.47 |
| 1.400 | kr.7.78926 | kr.10,904.96 |
| 2.100 | kr.7.52720 | kr.15,807.12 |
| 3.500 | kr.7.20994 | kr.25,234.79 |
| 4.900 | kr.7.07300 | kr.34,657.70 |
| Unit Price without VAT: | kr.14.40000 |
|---|---|
| Unit Price with VAT: | kr.18.00000 |

