
CSUS0705-100M | |
|---|---|
DigiKey Part Number | 4044-CSUS0705-100MTR-ND - Tape & Reel (TR) 4044-CSUS0705-100MCT-ND - Cut Tape (CT) 4044-CSUS0705-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSUS0705-100M |
Description | FIXED IND 10UH 3.38A 41.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 3.38 A 41.8mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 41.8mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Small Volume, Low DCR, Magnetic Shielded Structure | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 0705 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.50000 | kr.13.50 |
| 10 | kr.11.11700 | kr.111.17 |
| 25 | kr.10.28280 | kr.257.07 |
| 50 | kr.9.69380 | kr.484.69 |
| 100 | kr.9.13960 | kr.913.96 |
| 250 | kr.8.45648 | kr.2,114.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.7.66335 | kr.6,130.68 |
| 1.600 | kr.7.22736 | kr.11,563.78 |
| 2.400 | kr.6.98424 | kr.16,762.18 |
| 4.000 | kr.6.68993 | kr.26,759.72 |
| 5.600 | kr.6.59075 | kr.36,908.20 |
| Unit Price without VAT: | kr.13.50000 |
|---|---|
| Unit Price with VAT: | kr.16.87500 |

