
CSUS0704-R70N | |
|---|---|
DigiKey Part Number | 4044-CSUS0704-R70NTR-ND - Tape & Reel (TR) 4044-CSUS0704-R70NCT-ND - Cut Tape (CT) 4044-CSUS0704-R70NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSUS0704-R70N |
Description | FIXED IND 0.7UH 9A 5.1 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.7 µH Shielded Wirewound Inductor 9 A 5.1mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.1mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Small Volume, Low DCR, Magnetic Shielded Structure | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 0704 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.25000 | kr.13.25 |
| 10 | kr.10.87300 | kr.108.73 |
| 25 | kr.10.05640 | kr.251.41 |
| 50 | kr.9.48040 | kr.474.02 |
| 100 | kr.8.93900 | kr.893.90 |
| 250 | kr.8.27052 | kr.2,067.63 |
| 500 | kr.7.87032 | kr.3,935.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.35476 | kr.7,354.76 |
| 2.000 | kr.6.93653 | kr.13,873.06 |
| 3.000 | kr.6.70330 | kr.20,109.90 |
| 5.000 | kr.6.43000 | kr.32,150.00 |
| Unit Price without VAT: | kr.13.25000 |
|---|---|
| Unit Price with VAT: | kr.16.56250 |

