
CSM2214-120M | |
|---|---|
DigiKey Part Number | 4044-CSM2214-120MTR-ND - Tape & Reel (TR) 4044-CSM2214-120MCT-ND - Cut Tape (CT) 4044-CSM2214-120MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSM2214-120M |
Description | FIXED IND 12UH 23.5A 4.32 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Wirewound Inductor 23.5 A 4.32mOhm Max 3-SMD Low Loss, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSM2214-120M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low Loss, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.878" L x 0.846" W (22.30mm x 21.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.97000 | kr.47.97 |
| 10 | kr.39.44800 | kr.394.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.31.95550 | kr.3,834.66 |
| 240 | kr.30.13663 | kr.7,232.79 |
| 360 | kr.29.12236 | kr.10,484.05 |
| 600 | kr.28.13125 | kr.16,878.75 |
| Unit Price without VAT: | kr.47.97000 |
|---|---|
| Unit Price with VAT: | kr.59.96250 |

