
CSHB0540R-2R2M | |
|---|---|
DigiKey Part Number | 4044-CSHB0540R-2R2MTR-ND - Tape & Reel (TR) 4044-CSHB0540R-2R2MCT-ND - Cut Tape (CT) 4044-CSHB0540R-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0540R-2R2M |
Description | FIXED IND 2.2UH 10A 18.9 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 10 A 18.9mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSHB0540R-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.52000 | kr.9.52 |
| 10 | kr.7.82500 | kr.78.25 |
| 100 | kr.6.43510 | kr.643.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.02625 | kr.7,539.38 |
| 3.000 | kr.4.66175 | kr.13,985.25 |
| Unit Price without VAT: | kr.9.52000 |
|---|---|
| Unit Price with VAT: | kr.11.90000 |

