
CSHB0530R-6R8M | |
|---|---|
DigiKey Part Number | 4044-CSHB0530R-6R8MTR-ND - Tape & Reel (TR) 4044-CSHB0530R-6R8MCT-ND - Cut Tape (CT) 4044-CSHB0530R-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0530R-6R8M |
Description | SMD MOLDING POWER CHOKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 5 A 58mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CSHB0530R-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 58mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.47000 | kr.9.47 |
| 10 | kr.7.78900 | kr.77.89 |
| 100 | kr.6.40510 | kr.640.51 |
| 1.000 | kr.5.67936 | kr.5,679.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.96941 | kr.9,938.82 |
| 4.000 | kr.4.68703 | kr.18,748.12 |
| 6.000 | kr.4.64000 | kr.27,840.00 |
| Unit Price without VAT: | kr.9.47000 |
|---|---|
| Unit Price with VAT: | kr.11.83750 |

