
CSHB0530R-4R7M | |
|---|---|
DigiKey Part Number | 4044-CSHB0530R-4R7MTR-ND - Tape & Reel (TR) 4044-CSHB0530R-4R7MCT-ND - Cut Tape (CT) 4044-CSHB0530R-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0530R-4R7M |
Description | FIXED IND 4.7UH 6.5A 37 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 6.5 A 37mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSHB0530R-4R7M Models |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 37mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0530 |
Tolerance ±20% | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.94200 | kr.29.42 |
| 100 | kr.2.41680 | kr.241.68 |
| 1.000 | kr.1.98784 | kr.1,987.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.87442 | kr.3,748.84 |
| 4.000 | kr.1.76759 | kr.7,070.36 |
| 6.000 | kr.1.70802 | kr.10,248.12 |
| 10.000 | kr.1.63589 | kr.16,358.90 |
| 14.000 | kr.1.59010 | kr.22,261.40 |
| 20.000 | kr.1.54300 | kr.30,860.00 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

